Vishay, 5.1V Zener Diode ± 2% 0.42 W SMT 3-Pin SOT-23

RS Stock No.: 180-8776Brand: VishayManufacturers Part No.: BZX84C5V1-E3-08
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

5.1V

Mounting Type

Surface Mount

Maximum Power Dissipation

0.42 W

Package Type

SOT-23

Zener Type

Silicon Planar

Zener Voltage Tolerance

± 2 %,± 5%

Pin Count

3

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 2.200

BD 0.022 Each (In a Pack of 100) (Exc. Vat)

BD 2.420

BD 0.024 Each (In a Pack of 100) (inc. VAT)

Vishay, 5.1V Zener Diode ± 2% 0.42 W SMT 3-Pin SOT-23
Select packaging type

BD 2.200

BD 0.022 Each (In a Pack of 100) (Exc. Vat)

BD 2.420

BD 0.024 Each (In a Pack of 100) (inc. VAT)

Vishay, 5.1V Zener Diode ± 2% 0.42 W SMT 3-Pin SOT-23

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
100 - 900BD 0.022BD 2.200
1000 - 2400BD 0.022BD 2.200
2500 - 4900BD 0.016BD 1.650
5000 - 9900BD 0.016BD 1.650
10000+BD 0.011BD 1.100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

5.1V

Mounting Type

Surface Mount

Maximum Power Dissipation

0.42 W

Package Type

SOT-23

Zener Type

Silicon Planar

Zener Voltage Tolerance

± 2 %,± 5%

Pin Count

3

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more