Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
5.6V
Mounting Type
Surface Mount
Maximum Power Dissipation
0.42 W
Package Type
SOT-23
Zener Type
Small Signal
Zener Voltage Tolerance
± 2%
Pin Count
3
Country of Origin
China
BD 49.500
BD 0.016 Each (On a Reel of 3000) (Exc. Vat)
BD 54.450
BD 0.018 Each (On a Reel of 3000) (inc. VAT)
3000
BD 49.500
BD 0.016 Each (On a Reel of 3000) (Exc. Vat)
BD 54.450
BD 0.018 Each (On a Reel of 3000) (inc. VAT)
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
| Quantity | Unit price | Per Reel |
|---|---|---|
| 3000 - 3000 | BD 0.016 | BD 49.500 |
| 6000 - 12000 | BD 0.016 | BD 49.500 |
| 15000+ | BD 0.016 | BD 49.500 |
Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
5.6V
Mounting Type
Surface Mount
Maximum Power Dissipation
0.42 W
Package Type
SOT-23
Zener Type
Small Signal
Zener Voltage Tolerance
± 2%
Pin Count
3
Country of Origin
China


