Technical Document
Specifications
Brand
VishayNominal Zener Voltage
3.9V
Diode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
1.3 W
Package Type
DO-41
Zener Type
General Purpose
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
60mA
Maximum Zener Impedance
15Ω
Maximum Reverse Leakage Current
10µA
Dimensions
2.6 (Dia.) x 4.1mm
Typical Voltage Temperature Coefficient
-0.02%/°C
Maximum Operating Temperature
+175 °C
Country of Origin
China
Product details
Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor
Silicon planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating
Zener Diodes, Vishay Semiconductor
BD 6.600
BD 0.033 Each (In a Pack of 200) (Exc. Vat)
BD 7.260
BD 0.036 Each (In a Pack of 200) (inc. VAT)
Standard
200
BD 6.600
BD 0.033 Each (In a Pack of 200) (Exc. Vat)
BD 7.260
BD 0.036 Each (In a Pack of 200) (inc. VAT)
Standard
200
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
200 - 200 | BD 0.033 | BD 6.600 |
400 - 800 | BD 0.033 | BD 6.600 |
1000 - 1800 | BD 0.022 | BD 4.400 |
2000 - 4800 | BD 0.022 | BD 4.400 |
5000+ | BD 0.022 | BD 4.400 |
Technical Document
Specifications
Brand
VishayNominal Zener Voltage
3.9V
Diode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
1.3 W
Package Type
DO-41
Zener Type
General Purpose
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
60mA
Maximum Zener Impedance
15Ω
Maximum Reverse Leakage Current
10µA
Dimensions
2.6 (Dia.) x 4.1mm
Typical Voltage Temperature Coefficient
-0.02%/°C
Maximum Operating Temperature
+175 °C
Country of Origin
China
Product details
Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor
Silicon planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating