Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay, 6.2V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41

RS Stock No.: 708-7947Brand: VishayManufacturers Part No.: BZX85C6V2-TAPDistrelec Article No.: 30030889
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

6.2V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1.3 W

Package Type

DO-41

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

35mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

1µA

Dimensions

4.1 x 2.6 x 2.6mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

0.033%/°C

Product details

Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor

Silicon planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Magnatec, 6.2V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
P.O.A.Each (Supplied as a Tape) (Exc. Vat)
Stock information temporarily unavailable.

BD 2.750

BD 0.028 Each (In a Pack of 100) (Exc. Vat)

BD 3.025

BD 0.031 Each (In a Pack of 100) (inc. VAT)

Vishay, 6.2V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
Select packaging type

BD 2.750

BD 0.028 Each (In a Pack of 100) (Exc. Vat)

BD 3.025

BD 0.031 Each (In a Pack of 100) (inc. VAT)

Vishay, 6.2V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 900BD 0.028BD 2.750
1000 - 2400BD 0.028BD 2.750
2500 - 4900BD 0.022BD 2.200
5000 - 9900BD 0.022BD 2.200
10000+BD 0.022BD 2.200

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Magnatec, 6.2V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
P.O.A.Each (Supplied as a Tape) (Exc. Vat)

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

6.2V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1.3 W

Package Type

DO-41

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

35mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

1µA

Dimensions

4.1 x 2.6 x 2.6mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

0.033%/°C

Product details

Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor

Silicon planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Magnatec, 6.2V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
P.O.A.Each (Supplied as a Tape) (Exc. Vat)