Technical Document
Specifications
Brand
VishayResistance
22Ω
Technology
Thin Film
Package/Case
Melf 0207
Tolerance
±2%
Power Rating
0.4W
Series
CMB 0207
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Product details
CMB 0207 Series
Advanced pulse load capability for the protection of circuitry with signal or mains input from surge pulses
Also suitable for circuits exposed to high levels of electromagnetic interference or electrostatic discharge
Applications include all fields of automotive, telecommunication, industrial and medical equipment
BD 2.530
BD 0.253 Each (In a Pack of 10) (Exc. Vat)
BD 2.783
BD 0.278 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 2.530
BD 0.253 Each (In a Pack of 10) (Exc. Vat)
BD 2.783
BD 0.278 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.253 | BD 2.530 |
100 - 240 | BD 0.176 | BD 1.760 |
250 - 490 | BD 0.143 | BD 1.430 |
500 - 990 | BD 0.094 | BD 0.935 |
1000+ | BD 0.088 | BD 0.880 |
Technical Document
Specifications
Brand
VishayResistance
22Ω
Technology
Thin Film
Package/Case
Melf 0207
Tolerance
±2%
Power Rating
0.4W
Series
CMB 0207
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Product details
CMB 0207 Series
Advanced pulse load capability for the protection of circuitry with signal or mains input from surge pulses
Also suitable for circuits exposed to high levels of electromagnetic interference or electrostatic discharge
Applications include all fields of automotive, telecommunication, industrial and medical equipment