Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
Phototransistor
Maximum Forward Voltage
1.6V
Number of Channels
1
Number of Pins
4
Package Type
SMD
Series
CNY
BD 235.400
BD 0.588 Each (On a Reel of 400) (Exc. Vat)
BD 258.940
BD 0.647 Each (On a Reel of 400) (inc. VAT)
400
BD 235.400
BD 0.588 Each (On a Reel of 400) (Exc. Vat)
BD 258.940
BD 0.647 Each (On a Reel of 400) (inc. VAT)
400
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
Phototransistor
Maximum Forward Voltage
1.6V
Number of Channels
1
Number of Pins
4
Package Type
SMD
Series
CNY