Vishay 47Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W - CRCW120647R0FKEAHP

Technical Document
Specifications
Brand
VishayResistance
47Ω
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.5W
Temperature Coefficient
±100ppm/K
Automotive Standard
AEC-Q200
Series
CRCW
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Product details
1206 High Power Thick Film Chip Resistors, CRCW HP e3 Series - 0.75W
Excellent pulse load capability
Enhanced power rating
Double side printed resistor element
Metal glaze on high quality ceramic
Protective over glaze
Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
BD 1.375
BD 0.055 Each (In a Bag of 25) (Exc. Vat)
BD 1.513
BD 0.061 Each (In a Bag of 25) (inc. VAT)
Standard
25
BD 1.375
BD 0.055 Each (In a Bag of 25) (Exc. Vat)
BD 1.513
BD 0.061 Each (In a Bag of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
25 - 100 | BD 0.055 | BD 1.375 |
125 - 225 | BD 0.022 | BD 0.550 |
250 - 600 | BD 0.022 | BD 0.550 |
625 - 1225 | BD 0.022 | BD 0.550 |
1250+ | BD 0.022 | BD 0.550 |
Technical Document
Specifications
Brand
VishayResistance
47Ω
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.5W
Temperature Coefficient
±100ppm/K
Automotive Standard
AEC-Q200
Series
CRCW
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Product details
1206 High Power Thick Film Chip Resistors, CRCW HP e3 Series - 0.75W
Excellent pulse load capability
Enhanced power rating
Double side printed resistor element
Metal glaze on high quality ceramic
Protective over glaze
Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes