Vishay 47Ω Metal Film SMD Resistor ±1% 35W - D2TO035C47R00FTE3

RS Stock No.: 168-0021Brand: VishayManufacturers Part No.: D2TO035C47R00FTE3
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

47Ω

Technology

Metal Film

Package/Case

TO-263

Tolerance

±1%

Power Rating

35W

Temperature Coefficient

±150ppm/°C

Series

D2TO35

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+175°C

Country of Origin

Czech Republic

Product details

Vishay D2TO35 Series 35W Surface Mount Thick Film Power Resistor (TO263 package)

D2TO35 series 35W surface mount thick film power resistors with a TO263 style package. These D2TO35 series non-inductive SMT thick film power resistors are AEC-Q200 qualified and have a wide resistance range from 0.01 Ω to 550 k Ω, a case temperature of 25°C at 35 W and a secure solder reflow at 270°C/10s. The resistor is isolated from the metal tab.

Non-Inductive - Surface Mount Package

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 167.475

BD 3.350 Each (In a Tube of 50) (Exc. Vat)

BD 184.223

BD 3.685 Each (In a Tube of 50) (inc. VAT)

Vishay 47Ω Metal Film SMD Resistor ±1% 35W - D2TO035C47R00FTE3

BD 167.475

BD 3.350 Each (In a Tube of 50) (Exc. Vat)

BD 184.223

BD 3.685 Each (In a Tube of 50) (inc. VAT)

Vishay 47Ω Metal Film SMD Resistor ±1% 35W - D2TO035C47R00FTE3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
50 - 50BD 3.350BD 167.475
100+BD 2.678BD 133.925

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Resistance

47Ω

Technology

Metal Film

Package/Case

TO-263

Tolerance

±1%

Power Rating

35W

Temperature Coefficient

±150ppm/°C

Series

D2TO35

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+175°C

Country of Origin

Czech Republic

Product details

Vishay D2TO35 Series 35W Surface Mount Thick Film Power Resistor (TO263 package)

D2TO35 series 35W surface mount thick film power resistors with a TO263 style package. These D2TO35 series non-inductive SMT thick film power resistors are AEC-Q200 qualified and have a wide resistance range from 0.01 Ω to 550 k Ω, a case temperature of 25°C at 35 W and a secure solder reflow at 270°C/10s. The resistor is isolated from the metal tab.

Non-Inductive - Surface Mount Package

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more