Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay DG212BDY-T1-E3 Analogue Switch Quad SPST 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 16-Pin SOIC

RS Stock No.: 710-4780PBrand: VishayManufacturers Part No.: DG212BDY-T1-E3
brand-logo

Technical Document

Specifications

Brand

Vishay

Pin Count

16

Power Supply Type

Dual, Single

Mounting Type

Surface Mount

Input Signal Type

Single Ended

Package Type

SOIC

Output Signal Type

Single Ended

Typical Dual Supply Voltage

±12 V, ±15 V, ±18 V, ±5 V, ±9 V

Minimum Operating Temperature

-40 °C

Dimensions

10 x 4 x 1.55mm

Maximum Operating Temperature

+85 °C

Number of Channels per Chip

4

Height

1.55mm

Product details

Analogue Switches (Quad), DG2xx Series, Vishay Semiconductor

A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.

Switches and Multiplexers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Vishay DG212BDY-T1-E3 Analogue Switch Quad SPST 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 16-Pin SOIC
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Vishay DG212BDY-T1-E3 Analogue Switch Quad SPST 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Pin Count

16

Power Supply Type

Dual, Single

Mounting Type

Surface Mount

Input Signal Type

Single Ended

Package Type

SOIC

Output Signal Type

Single Ended

Typical Dual Supply Voltage

±12 V, ±15 V, ±18 V, ±5 V, ±9 V

Minimum Operating Temperature

-40 °C

Dimensions

10 x 4 x 1.55mm

Maximum Operating Temperature

+85 °C

Number of Channels per Chip

4

Height

1.55mm

Product details

Analogue Switches (Quad), DG2xx Series, Vishay Semiconductor

A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.

Switches and Multiplexers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more