Technical Document
Specifications
Brand
VishayPin Count
16
Power Supply Type
Dual, Single
Mounting Type
Through Hole
Input Signal Type
Single Ended
Package Type
PDIP
Output Signal Type
Differential
Typical Dual Supply Voltage
±3 → ±8V
Maximum Operating Temperature
+85 °C
Number of Channels per Chip
4
Minimum Operating Temperature
-40 °C
Dimensions
21.33 x 7.11 x 3.81mm
Height
3.81mm
Country of Origin
Philippines
Product details
Analogue Switches (Quad), DG4xx Series, Vishay Semiconductor
A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.
Switches and Multiplexers, Vishay Semiconductor
BD 23.100
BD 0.924 Each (In a Tube of 25) (Exc. Vat)
BD 25.410
BD 1.016 Each (In a Tube of 25) (inc. VAT)
25
BD 23.100
BD 0.924 Each (In a Tube of 25) (Exc. Vat)
BD 25.410
BD 1.016 Each (In a Tube of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayPin Count
16
Power Supply Type
Dual, Single
Mounting Type
Through Hole
Input Signal Type
Single Ended
Package Type
PDIP
Output Signal Type
Differential
Typical Dual Supply Voltage
±3 → ±8V
Maximum Operating Temperature
+85 °C
Number of Channels per Chip
4
Minimum Operating Temperature
-40 °C
Dimensions
21.33 x 7.11 x 3.81mm
Height
3.81mm
Country of Origin
Philippines
Product details
Analogue Switches (Quad), DG4xx Series, Vishay Semiconductor
A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.