Technical Document
Specifications
Brand
VishayResistance
220mΩ
Technology
Metal Film
Package/Case
TO-252
Tolerance
±5%
Power Rating
25W
Temperature Coefficient
±350ppm/°C
Series
DTO25
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Country of Origin
Czech Republic
Product details
Vishay DTO25 Surface Mount Thick Film Power Resistors
Vishay DTO25 power resistors are constructed with a thick film element and tinned copper connections. Offering a wide resistance range from 0.016 Ω to 700kΩ, this series is non-inductive and the resistor remains isolated from the metal tab. With an AEC-Q200 qualification, these Vishay power resistors are suitable for automotive applications.
Features and Benefits:
Surface mounted resistor
TO-252 (DPAK) package
AEC-Q200 qualified
25W at 25°C
Applications:
Automotive, industrial and military applications
Non-Inductive - Surface Mount Package
BD 68.750
BD 1.375 Each (In a Tube of 50) (Exc. Vat)
BD 75.625
BD 1.513 Each (In a Tube of 50) (inc. VAT)
50
BD 68.750
BD 1.375 Each (In a Tube of 50) (Exc. Vat)
BD 75.625
BD 1.513 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | BD 1.375 | BD 68.750 |
100+ | BD 1.028 | BD 51.425 |
Technical Document
Specifications
Brand
VishayResistance
220mΩ
Technology
Metal Film
Package/Case
TO-252
Tolerance
±5%
Power Rating
25W
Temperature Coefficient
±350ppm/°C
Series
DTO25
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Country of Origin
Czech Republic
Product details
Vishay DTO25 Surface Mount Thick Film Power Resistors
Vishay DTO25 power resistors are constructed with a thick film element and tinned copper connections. Offering a wide resistance range from 0.016 Ω to 700kΩ, this series is non-inductive and the resistor remains isolated from the metal tab. With an AEC-Q200 qualification, these Vishay power resistors are suitable for automotive applications.
Features and Benefits:
Surface mounted resistor
TO-252 (DPAK) package
AEC-Q200 qualified
25W at 25°C
Applications:
Automotive, industrial and military applications