Technical Document
Specifications
Brand
VishayEncoder Technology
Linear Measuring
Maximum Revolutions
150rpm
Overall Height
30.2mm
Overall Width
22.2mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Czech Republic
Product details
Rotational movement sensor — Bush mounting
Vishay Sfernice ECS 78 model.
Single-turn rotational movement sensors with no mechanical stop, panel mounted.
Plastic track technology.
Measuring accuracy unaffected by temperature thanks to voltage division mode of operation.
Connected via solder terminals, panel mounted.
BD 328.790
BD 16.440 Each (In a Box of 20) (Exc. Vat)
BD 361.669
BD 18.084 Each (In a Box of 20) (inc. VAT)
20
BD 328.790
BD 16.440 Each (In a Box of 20) (Exc. Vat)
BD 361.669
BD 18.084 Each (In a Box of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
20 - 20 | BD 16.440 | BD 328.790 |
40+ | BD 16.115 | BD 322.300 |
Technical Document
Specifications
Brand
VishayEncoder Technology
Linear Measuring
Maximum Revolutions
150rpm
Overall Height
30.2mm
Overall Width
22.2mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Czech Republic
Product details
Rotational movement sensor — Bush mounting
Vishay Sfernice ECS 78 model.
Single-turn rotational movement sensors with no mechanical stop, panel mounted.
Plastic track technology.
Measuring accuracy unaffected by temperature thanks to voltage division mode of operation.
Connected via solder terminals, panel mounted.