Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay F1772 Polyester Film Capacitor, 310V ac, ±20%, 100nF, Through Hole

RS Stock No.: 148-474Brand: VishayManufacturers Part No.: F17724102200
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

100nF

Voltage

310V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

F1772

Lead Pitch

15mm

Length

17.9mm

Depth

6mm

Height

12mm

Dimensions

6 x 12 x 17.9mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.8mm

Product details

X2 class anti-interference capacitors, series F1772-2000 310 V ac

Metallised film capacitors for interference suppression installed between phases or between phase and neutral
Epoxy resin-sealed, flame-retardant case

Approvals

(EN 132400) CEI 384-14 iss. 2 Ongoing qualifications, VDE 0565-1 class X2, SEV 1055 1978, DEMKO CEI 384-14 1981, SEMKO CEI 384-14 1981, NEMKO CEI 384-14 1981, FIMKO CEI 384-14 1981, UL 1283/UL 1414 (up to 1 μF), CSA 222 No.8-M 1986, IMQ CEI 40-7/V1-1981, ÖVE CEI 384-14 1981

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 13.335

BD 0.667 Each (In a Pack of 20) (Exc. Vat)

BD 14.669

BD 0.734 Each (In a Pack of 20) (inc. VAT)

Vishay F1772 Polyester Film Capacitor, 310V ac, ±20%, 100nF, Through Hole
Select packaging type

BD 13.335

BD 0.667 Each (In a Pack of 20) (Exc. Vat)

BD 14.669

BD 0.734 Each (In a Pack of 20) (inc. VAT)

Vishay F1772 Polyester Film Capacitor, 310V ac, ±20%, 100nF, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 80BD 0.667BD 13.335
100 - 180BD 0.499BD 9.975
200 - 480BD 0.436BD 8.715
500 - 980BD 0.373BD 7.455
1000+BD 0.341BD 6.825

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Capacitance

100nF

Voltage

310V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

F1772

Lead Pitch

15mm

Length

17.9mm

Depth

6mm

Height

12mm

Dimensions

6 x 12 x 17.9mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.8mm

Product details

X2 class anti-interference capacitors, series F1772-2000 310 V ac

Metallised film capacitors for interference suppression installed between phases or between phase and neutral
Epoxy resin-sealed, flame-retardant case

Approvals

(EN 132400) CEI 384-14 iss. 2 Ongoing qualifications, VDE 0565-1 class X2, SEV 1055 1978, DEMKO CEI 384-14 1981, SEMKO CEI 384-14 1981, NEMKO CEI 384-14 1981, FIMKO CEI 384-14 1981, UL 1283/UL 1414 (up to 1 μF), CSA 222 No.8-M 1986, IMQ CEI 40-7/V1-1981, ÖVE CEI 384-14 1981

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in