Technical Document
Specifications
Brand
VishayCapacitance
10µF
Voltage
305V ac
Mounting Type
Through Hole
Tolerance
±20%
Series
F340X2
Lead Pitch
37.5mm
Suppression Class
X2
Length
42mm
Depth
30mm
Lead Length
5mm
Height
45mm
Dimensions
42 x 30 x 45mm
Dielectric
Polypropylene
Terminal Type
Radial
Lead Diameter
1mm
Maximum Operating Temperature
+105°C
Package/Case
T
Country of Origin
Portugal
BD 246.362
BD 3.910 Each (In a Bag of 63) (Exc. Vat)
BD 270.998
BD 4.301 Each (In a Bag of 63) (inc. VAT)
63
BD 246.362
BD 3.910 Each (In a Bag of 63) (Exc. Vat)
BD 270.998
BD 4.301 Each (In a Bag of 63) (inc. VAT)
63
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
63 - 63 | BD 3.910 | BD 246.362 |
126+ | BD 3.602 | BD 226.958 |
Technical Document
Specifications
Brand
VishayCapacitance
10µF
Voltage
305V ac
Mounting Type
Through Hole
Tolerance
±20%
Series
F340X2
Lead Pitch
37.5mm
Suppression Class
X2
Length
42mm
Depth
30mm
Lead Length
5mm
Height
45mm
Dimensions
42 x 30 x 45mm
Dielectric
Polypropylene
Terminal Type
Radial
Lead Diameter
1mm
Maximum Operating Temperature
+105°C
Package/Case
T
Country of Origin
Portugal