Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Package Type
P600
Maximum Continuous Forward Current
6A
Peak Reverse Repetitive Voltage
400V
Diode Configuration
Single
Rectifier Type
General Purpose
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.25V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
2.5µs
Diameter
9.1mm
Peak Non-Repetitive Forward Surge Current
400A
Product details
Standard Recovery Rectifiers, 2A to 10A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
P.O.A.
Each (Supplied on a Reel) (Exc. Vat)
Production pack (Reel)
10
P.O.A.
Each (Supplied on a Reel) (Exc. Vat)
Production pack (Reel)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Package Type
P600
Maximum Continuous Forward Current
6A
Peak Reverse Repetitive Voltage
400V
Diode Configuration
Single
Rectifier Type
General Purpose
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.25V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
2.5µs
Diameter
9.1mm
Peak Non-Repetitive Forward Surge Current
400A
Product details
Standard Recovery Rectifiers, 2A to 10A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.