Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
DIP
Input Current Type
AC
Maximum Input Current
60 mA
Isolation Voltage
5.3 kVrms
Series
H11A
Country of Origin
Malaysia
Product details
Optocoupler, AC Input, Transistor Output, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
BD 17.600
BD 0.352 Each (In a Tube of 50) (Exc. Vat)
BD 19.360
BD 0.387 Each (In a Tube of 50) (inc. VAT)
50
BD 17.600
BD 0.352 Each (In a Tube of 50) (Exc. Vat)
BD 19.360
BD 0.387 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
50 - 200 | BD 0.352 | BD 17.600 |
250 - 450 | BD 0.292 | BD 14.575 |
500 - 1200 | BD 0.286 | BD 14.300 |
1250 - 2450 | BD 0.280 | BD 14.025 |
2500+ | BD 0.270 | BD 13.475 |
Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
DIP
Input Current Type
AC
Maximum Input Current
60 mA
Isolation Voltage
5.3 kVrms
Series
H11A
Country of Origin
Malaysia
Product details