Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay HDMKP Polypropylene Power Electronic Capacitors (PEC), 2000V dc, ±5%, 390μF, Plug In

RS Stock No.: 135-3607Brand: VishayManufacturers Part No.: HDMKP 2.0-390 IDistrelec Article No.: 30213266
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

390µF

Voltage

2000V dc

Mounting Type

Plug In

Tolerance

±5%

Series

HDMKP

Lead Pitch

50mm

Lead Length

16mm

Height

235mm

Equivalent Series Resistance

4mΩ

Dimensions

235 x 116mm

Dielectric

Polypropylene

Width_SC_PC

116mm

Dielectric Material

Polypropylene

Terminal Type

Screw

Number of Phases

1

Tolerance Minus

-5 % or -10%

Tolerance (Minus)

-5 % or -10%

Maximum Operating Temperature

+80°C

Tolerance Plus

+5 % or +10%

Minimum Operating Temperature

-40°C

Tolerance (Plus)

+5 % or +10%

Dissipation Factor

2%

Country of Origin

Czech Republic

Product details

Vishay HDMKP Series Capacitors for Power Electronics (PEC) Cylindrical

Vishay HDMKP SeriesCylindrecal Capacitors for power electronics (PEC) feature High RMS current rating: Up to 120 A and High impulse current rating: Up to 25 kA. These PEC Capacitors are highly reliable and good life expectancy and withstand heavy-duty shock and vibration.

Applications

DC linking in low-power drives
DC linking and DC filtering in industry and traction convertors
DC linking in wind turbine converters
DC linking in low-power drives
Impulse discharge capacitors for magnetizing and welding

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 755.412

BD 188.853 Each (In a Box of 4) (Exc. Vat)

BD 830.953

BD 207.738 Each (In a Box of 4) (inc. VAT)

Vishay HDMKP Polypropylene Power Electronic Capacitors (PEC), 2000V dc, ±5%, 390μF, Plug In

BD 755.412

BD 188.853 Each (In a Box of 4) (Exc. Vat)

BD 830.953

BD 207.738 Each (In a Box of 4) (inc. VAT)

Vishay HDMKP Polypropylene Power Electronic Capacitors (PEC), 2000V dc, ±5%, 390μF, Plug In
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
4 - 16BD 188.853BD 755.412
20 - 36BD 178.311BD 713.244
40+BD 169.732BD 678.930

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

390µF

Voltage

2000V dc

Mounting Type

Plug In

Tolerance

±5%

Series

HDMKP

Lead Pitch

50mm

Lead Length

16mm

Height

235mm

Equivalent Series Resistance

4mΩ

Dimensions

235 x 116mm

Dielectric

Polypropylene

Width_SC_PC

116mm

Dielectric Material

Polypropylene

Terminal Type

Screw

Number of Phases

1

Tolerance Minus

-5 % or -10%

Tolerance (Minus)

-5 % or -10%

Maximum Operating Temperature

+80°C

Tolerance Plus

+5 % or +10%

Minimum Operating Temperature

-40°C

Tolerance (Plus)

+5 % or +10%

Dissipation Factor

2%

Country of Origin

Czech Republic

Product details

Vishay HDMKP Series Capacitors for Power Electronics (PEC) Cylindrical

Vishay HDMKP SeriesCylindrecal Capacitors for power electronics (PEC) feature High RMS current rating: Up to 120 A and High impulse current rating: Up to 25 kA. These PEC Capacitors are highly reliable and good life expectancy and withstand heavy-duty shock and vibration.

Applications

DC linking in low-power drives
DC linking and DC filtering in industry and traction convertors
DC linking in wind turbine converters
DC linking in low-power drives
Impulse discharge capacitors for magnetizing and welding

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more