Vishay, IFLR-2727EZ-01, 2727 Shielded Wire-wound SMD Inductor 72 nH ±20% Shielded 45A Idc

RS Stock No.: 176-5893Brand: VishayManufacturers Part No.: IFLR2727EZER72NM01
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Vishay

Inductance

72 nH

Maximum dc Current

45A

Package/Case

2727

Length

7mm

Depth

7mm

Height

6mm

Dimensions

7 x 7 x 6mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

350µΩ

Series

IFLR-2727EZ-01

Maximum Self Resonant Frequency

2MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Shielded

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 20.900

BD 0.209 Each (On a Reel of 100) (Exc. Vat)

BD 22.990

BD 0.230 Each (On a Reel of 100) (inc. VAT)

Vishay, IFLR-2727EZ-01, 2727 Shielded Wire-wound SMD Inductor 72 nH ±20% Shielded 45A Idc

BD 20.900

BD 0.209 Each (On a Reel of 100) (Exc. Vat)

BD 22.990

BD 0.230 Each (On a Reel of 100) (inc. VAT)

Vishay, IFLR-2727EZ-01, 2727 Shielded Wire-wound SMD Inductor 72 nH ±20% Shielded 45A Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Inductance

72 nH

Maximum dc Current

45A

Package/Case

2727

Length

7mm

Depth

7mm

Height

6mm

Dimensions

7 x 7 x 6mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

350µΩ

Series

IFLR-2727EZ-01

Maximum Self Resonant Frequency

2MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Shielded

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more