Technical Document
Specifications
Brand
VishayInductance
330 nH
Maximum dc Current
6.96A
Package/Case
1212
Length
3.56mm
Depth
1.2mm
Automotive Standard
AEC-Q200
Country of Origin
China
Stock information temporarily unavailable.
BD 880.000
BD 0.220 Each (On a Reel of 4000) (Exc. Vat)
BD 968.000
BD 0.242 Each (On a Reel of 4000) (inc. VAT)
Vishay, 1212 Wire-wound SMD Inductor 330 nH 6.96A Idc
4000
BD 880.000
BD 0.220 Each (On a Reel of 4000) (Exc. Vat)
BD 968.000
BD 0.242 Each (On a Reel of 4000) (inc. VAT)
Vishay, 1212 Wire-wound SMD Inductor 330 nH 6.96A Idc
Stock information temporarily unavailable.
4000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayInductance
330 nH
Maximum dc Current
6.96A
Package/Case
1212
Length
3.56mm
Depth
1.2mm
Automotive Standard
AEC-Q200
Country of Origin
China