Vishay, 1212 Wire-wound SMD Inductor 1 μH 4.99A Idc

RS Stock No.: 248-8101Brand: VishayManufacturers Part No.: IHLP1212BZEV1R0MA1
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Vishay

Inductance

1 μH

Maximum dc Current

4.99A

Package/Case

1212

Length

3.56mm

Depth

2mm

Automotive Standard

AEC-Q200

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 858.000

BD 0.214 Each (On a Reel of 4000) (Exc. Vat)

BD 943.800

BD 0.235 Each (On a Reel of 4000) (inc. VAT)

Vishay, 1212 Wire-wound SMD Inductor 1 μH 4.99A Idc

BD 858.000

BD 0.214 Each (On a Reel of 4000) (Exc. Vat)

BD 943.800

BD 0.235 Each (On a Reel of 4000) (inc. VAT)

Vishay, 1212 Wire-wound SMD Inductor 1 μH 4.99A Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Inductance

1 μH

Maximum dc Current

4.99A

Package/Case

1212

Length

3.56mm

Depth

2mm

Automotive Standard

AEC-Q200

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more