Technical Document
Specifications
Brand
VishayInductance
1.5 μH
Maximum dc Current
4.08A
Package/Case
1212
Length
3.56mm
Depth
2mm
Automotive Standard
AEC-Q200
Country of Origin
China
BD 1.969
BD 0.394 Each (Supplied as a Tape) (Exc. Vat)
BD 2.166
BD 0.433 Each (Supplied as a Tape) (inc. VAT)
Standard
5
BD 1.969
BD 0.394 Each (Supplied as a Tape) (Exc. Vat)
BD 2.166
BD 0.433 Each (Supplied as a Tape) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
5 - 45 | BD 0.394 | BD 1.969 |
50 - 245 | BD 0.346 | BD 1.732 |
250 - 495 | BD 0.299 | BD 1.496 |
500 - 995 | BD 0.242 | BD 1.208 |
1000+ | BD 0.236 | BD 1.181 |
Technical Document
Specifications
Brand
VishayInductance
1.5 μH
Maximum dc Current
4.08A
Package/Case
1212
Length
3.56mm
Depth
2mm
Automotive Standard
AEC-Q200
Country of Origin
China