Vishay, IHLP, 2020 Shielded Wire-wound SMD Inductor 1 μH ± 20% Shielded 9.2A Idc
RS Stock No.: 223-7258Brand: VishayManufacturers Part No.: IHLP2020CZER1R0M01Distrelec Article No.: 30160400

Technical Document
Specifications
Brand
VishayInductance
1 μH
Maximum dc Current
9.2A
Package/Case
2020
Length
5.4mm
Depth
3mm
Shielded
Yes
Tolerance
± 20%
Series
IHLP
Inductor Construction
Shielded
BD 451.000
BD 0.226 Each (On a Reel of 2000) (Exc. Vat)
BD 496.100
BD 0.249 Each (On a Reel of 2000) (inc. VAT)
Vishay, IHLP, 2020 Shielded Wire-wound SMD Inductor 1 μH ± 20% Shielded 9.2A Idc
2000
BD 451.000
BD 0.226 Each (On a Reel of 2000) (Exc. Vat)
BD 496.100
BD 0.249 Each (On a Reel of 2000) (inc. VAT)
Vishay, IHLP, 2020 Shielded Wire-wound SMD Inductor 1 μH ± 20% Shielded 9.2A Idc
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VishayInductance
1 μH
Maximum dc Current
9.2A
Package/Case
2020
Length
5.4mm
Depth
3mm
Shielded
Yes
Tolerance
± 20%
Series
IHLP
Inductor Construction
Shielded