Vishay, IHLP-2525CZ-01, 2525 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 1.5 μH ±20% Shielded 9A Idc

Technical Document
Specifications
Brand
VishayInductance
1.5 μH
Maximum dc Current
9A
Package/Case
2525
Length
6.86mm
Depth
6.47mm
Height
3mm
Dimensions
6.86 x 6.47 x 3mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
15mΩ
Series
IHLP-2525CZ-01
Core Material
Metal Composite
Maximum Self Resonant Frequency
5MHz
Moulded
Yes
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Inductor Construction
Shielded
Product details
IHLP2525CZ-01 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLP-2525CZ-01 series high current low profile shielded inductors. The IHLP-2525CZ-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 5.0 MHz
Lowest DC Resistance / μH, in this package size
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)
Vishay Non Standard SMT Inductors (Chokes)
BD 2.255
BD 0.451 Each (In a Bag of 5) (Exc. Vat)
BD 2.481
BD 0.496 Each (In a Bag of 5) (inc. VAT)
Standard
5
BD 2.255
BD 0.451 Each (In a Bag of 5) (Exc. Vat)
BD 2.481
BD 0.496 Each (In a Bag of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayInductance
1.5 μH
Maximum dc Current
9A
Package/Case
2525
Length
6.86mm
Depth
6.47mm
Height
3mm
Dimensions
6.86 x 6.47 x 3mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
15mΩ
Series
IHLP-2525CZ-01
Core Material
Metal Composite
Maximum Self Resonant Frequency
5MHz
Moulded
Yes
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Inductor Construction
Shielded
Product details
IHLP2525CZ-01 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLP-2525CZ-01 series high current low profile shielded inductors. The IHLP-2525CZ-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 5.0 MHz
Lowest DC Resistance / μH, in this package size
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)