Technical Document
Specifications
Brand
VishayInductance
33 μH
Maximum dc Current
3.2A
Package/Case
3232
Length
8mm
Depth
4mm
Shielded
Yes
Tolerance
± 20%
Series
IHLP
Inductor Construction
Shielded
BD 165.000
BD 0.330 Each (On a Reel of 500) (Exc. Vat)
BD 181.500
BD 0.363 Each (On a Reel of 500) (inc. VAT)
Vishay, IHLP, 3232 Shielded Wire-wound SMD Inductor 33 μH ± 20% Shielded 3.2A Idc
500
BD 165.000
BD 0.330 Each (On a Reel of 500) (Exc. Vat)
BD 181.500
BD 0.363 Each (On a Reel of 500) (inc. VAT)
Vishay, IHLP, 3232 Shielded Wire-wound SMD Inductor 33 μH ± 20% Shielded 3.2A Idc
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VishayInductance
33 μH
Maximum dc Current
3.2A
Package/Case
3232
Length
8mm
Depth
4mm
Shielded
Yes
Tolerance
± 20%
Series
IHLP
Inductor Construction
Shielded