Vishay, IHLP-5050FD-01, 5050 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 10 μH ±20% Shielded 10A Idc

Technical Document
Specifications
Brand
VishayInductance
10 μH
Maximum dc Current
10A
Package/Case
5050
Length
13.2mm
Depth
12.9mm
Height
6.5mm
Dimensions
13.2 x 12.9 x 6.5mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
17.2mΩ
Series
IHLP-5050FD-01
Core Material
Metal Composite
Maximum Self Resonant Frequency
5MHz
Inductor Construction
Shielded
Maximum Operating Temperature
+125°C
Moulded
Yes
Minimum Operating Temperature
-55°C
Product details
IHLP5050FD-01 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLP-5050FD-01 series high current low profile shielded inductors. The IHLP-5050FD-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 5.0 MHz
Lowest DC Resistance / μH in this package size
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)
Vishay Non Standard SMT Inductors (Chokes)
BD 0.852
BD 0.852 Each (Exc. Vat)
BD 0.937
BD 0.937 Each (inc. VAT)
Standard
1
BD 0.852
BD 0.852 Each (Exc. Vat)
BD 0.937
BD 0.937 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 0.852 |
10 - 24 | BD 0.644 |
25 - 49 | BD 0.594 |
50 - 99 | BD 0.566 |
100+ | BD 0.539 |
Technical Document
Specifications
Brand
VishayInductance
10 μH
Maximum dc Current
10A
Package/Case
5050
Length
13.2mm
Depth
12.9mm
Height
6.5mm
Dimensions
13.2 x 12.9 x 6.5mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
17.2mΩ
Series
IHLP-5050FD-01
Core Material
Metal Composite
Maximum Self Resonant Frequency
5MHz
Inductor Construction
Shielded
Maximum Operating Temperature
+125°C
Moulded
Yes
Minimum Operating Temperature
-55°C
Product details
IHLP5050FD-01 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLP-5050FD-01 series high current low profile shielded inductors. The IHLP-5050FD-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 5.0 MHz
Lowest DC Resistance / μH in this package size
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)