Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay, IHLP-5050FD-01, 5050 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 1 μH ±20% Shielded 32A Idc

RS Stock No.: 173-3823Brand: VishayManufacturers Part No.: IHLP5050FDER1R0M01
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Vishay

Inductance

1 μH

Maximum dc Current

32A

Package/Case

5050

Length

13.2mm

Depth

12.9mm

Height

6.5mm

Dimensions

13.2 x 12.9 x 6.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

2mΩ

Series

IHLP-5050FD-01

Core Material

Metal Composite

Maximum Self Resonant Frequency

5MHz

Minimum Operating Temperature

-55°C

Inductor Construction

Shielded

Maximum Operating Temperature

+125°C

Moulded

Yes

Country of Origin

Israel

Product details

IHLP5050FD-01 Series Magnetically Shielded Wire Wound Chokes

Vishay IHLP-5050FD-01 series high current low profile shielded inductors. The IHLP-5050FD-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.

Frequency range up to 5.0 MHz
Lowest DC Resistance / μH in this package size

Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)

Vishay Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 137.500

BD 0.550 Each (On a Reel of 250) (Exc. Vat)

BD 151.250

BD 0.605 Each (On a Reel of 250) (inc. VAT)

Vishay, IHLP-5050FD-01, 5050 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 1 μH ±20% Shielded 32A Idc

BD 137.500

BD 0.550 Each (On a Reel of 250) (Exc. Vat)

BD 151.250

BD 0.605 Each (On a Reel of 250) (inc. VAT)

Vishay, IHLP-5050FD-01, 5050 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 1 μH ±20% Shielded 32A Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Inductance

1 μH

Maximum dc Current

32A

Package/Case

5050

Length

13.2mm

Depth

12.9mm

Height

6.5mm

Dimensions

13.2 x 12.9 x 6.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

2mΩ

Series

IHLP-5050FD-01

Core Material

Metal Composite

Maximum Self Resonant Frequency

5MHz

Minimum Operating Temperature

-55°C

Inductor Construction

Shielded

Maximum Operating Temperature

+125°C

Moulded

Yes

Country of Origin

Israel

Product details

IHLP5050FD-01 Series Magnetically Shielded Wire Wound Chokes

Vishay IHLP-5050FD-01 series high current low profile shielded inductors. The IHLP-5050FD-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.

Frequency range up to 5.0 MHz
Lowest DC Resistance / μH in this package size

Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)

Vishay Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more