Vishay, IHLP-6767GZ-11, 6767 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 47 μH ±20% Shielded 8.7A Idc

RS Stock No.: 748-7621Brand: VishayManufacturers Part No.: IHLP6767GZER470M11Distrelec Article No.: 30213002
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Vishay

Inductance

47 μH

Maximum dc Current

8.7A

Package/Case

6767

Length

17.15mm

Depth

17.15mm

Height

7mm

Dimensions

17.15 x 17.15 x 7mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

42.7mΩ

Series

IHLP-6767GZ-11

Core Material

Metal Composite

Maximum Self Resonant Frequency

4.1MHz

Moulded

Yes

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Inductor Construction

Shielded

Product details

IHLP6767GZ-11 Series Magnetically Shielded Wire Wound Chokes

Vishay IHLP-6767GZ-11 series high current low profile shielded inductors. The IHLP-6767GZ-11 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.

Frequency range up to 750 kHz
Lowest DC Resistance / μH in this package size
Halogen-free according to IEC 61249-2-21 definition

Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)

Vishay Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.562

BD 1.562 Each (Exc. Vat)

BD 1.718

BD 1.718 Each (inc. VAT)

Vishay, IHLP-6767GZ-11, 6767 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 47 μH ±20% Shielded 8.7A Idc
Select packaging type

BD 1.562

BD 1.562 Each (Exc. Vat)

BD 1.718

BD 1.718 Each (inc. VAT)

Vishay, IHLP-6767GZ-11, 6767 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 47 μH ±20% Shielded 8.7A Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 1.562
10 - 24BD 1.348
25 - 49BD 1.210
50 - 99BD 1.144
100+BD 0.940

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Inductance

47 μH

Maximum dc Current

8.7A

Package/Case

6767

Length

17.15mm

Depth

17.15mm

Height

7mm

Dimensions

17.15 x 17.15 x 7mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

42.7mΩ

Series

IHLP-6767GZ-11

Core Material

Metal Composite

Maximum Self Resonant Frequency

4.1MHz

Moulded

Yes

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Inductor Construction

Shielded

Product details

IHLP6767GZ-11 Series Magnetically Shielded Wire Wound Chokes

Vishay IHLP-6767GZ-11 series high current low profile shielded inductors. The IHLP-6767GZ-11 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.

Frequency range up to 750 kHz
Lowest DC Resistance / μH in this package size
Halogen-free according to IEC 61249-2-21 definition

Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)

Vishay Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more