Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay, IL420-X007T DC Input Phototriac Output Optocoupler, Surface Mount, 6-Pin SMD

RS Stock No.: 230-8333Brand: VishayManufacturers Part No.: IL420-X007T
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Phototriac

Maximum Forward Voltage

1.35V

Number of Channels

1

Number of Pins

6

Package Type

SMD

Input Current Type

DC

Series

IL4208

Stock information temporarily unavailable.

BD 3.707

BD 1.854 Each (In a Pack of 2) (Exc. Vat)

BD 4.078

BD 2.039 Each (In a Pack of 2) (inc. VAT)

Vishay, IL420-X007T DC Input Phototriac Output Optocoupler, Surface Mount, 6-Pin SMD
Select packaging type

BD 3.707

BD 1.854 Each (In a Pack of 2) (Exc. Vat)

BD 4.078

BD 2.039 Each (In a Pack of 2) (inc. VAT)

Vishay, IL420-X007T DC Input Phototriac Output Optocoupler, Surface Mount, 6-Pin SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 18BD 1.854BD 3.707
20 - 48BD 1.595BD 3.190
50 - 98BD 1.446BD 2.893
100 - 198BD 1.270BD 2.541
200+BD 1.232BD 2.464

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Phototriac

Maximum Forward Voltage

1.35V

Number of Channels

1

Number of Pins

6

Package Type

SMD

Input Current Type

DC

Series

IL4208