Vishay, ILD213T DC Input Transistor Output Dual Optocoupler, Surface Mount, 8-Pin SOIC

RS Stock No.: 919-0874Brand: VishayManufacturers Part No.: ILD213T
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.55V

Number of Channels

2

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Maximum Input Current

30 mA

Isolation Voltage

4000 V ac

Minimum Current Transfer Ratio

100%

Series

ILD

Country of Origin

Malaysia

Product details

Optocoupler, Transistor Output, IL, ILD, ILQ Series, Vishay Semiconductor

Optocouplers, Vishay Semiconductor

Stock information temporarily unavailable.

BD 462.000

BD 0.231 Each (On a Reel of 2000) (Exc. Vat)

BD 508.200

BD 0.254 Each (On a Reel of 2000) (inc. VAT)

Vishay, ILD213T DC Input Transistor Output Dual Optocoupler, Surface Mount, 8-Pin SOIC

BD 462.000

BD 0.231 Each (On a Reel of 2000) (Exc. Vat)

BD 508.200

BD 0.254 Each (On a Reel of 2000) (inc. VAT)

Vishay, ILD213T DC Input Transistor Output Dual Optocoupler, Surface Mount, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.55V

Number of Channels

2

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Maximum Input Current

30 mA

Isolation Voltage

4000 V ac

Minimum Current Transfer Ratio

100%

Series

ILD

Country of Origin

Malaysia

Product details

Optocoupler, Transistor Output, IL, ILD, ILQ Series, Vishay Semiconductor

Optocouplers, Vishay Semiconductor