Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.65V
Number of Channels
4
Number of Pins
16
Package Type
PDIP
Input Current Type
DC
Typical Rise Time
1.9µs
Maximum Input Current
60 mA
Isolation Voltage
5300 V ac
Maximum Current Transfer Ratio
300%
Typical Fall Time
1.4µs
Minimum Current Transfer Ratio
20%
Series
ILQ
Country of Origin
Malaysia
Product details
Optocoupler, Transistor Output, IL, ILD, ILQ Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
BD 4.882
BD 0.976 Each (In a Pack of 5) (Exc. Vat)
BD 5.370
BD 1.074 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 4.882
BD 0.976 Each (In a Pack of 5) (Exc. Vat)
BD 5.370
BD 1.074 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.976 | BD 4.882 |
50 - 120 | BD 0.887 | BD 4.436 |
125 - 245 | BD 0.840 | BD 4.200 |
250 - 495 | BD 0.819 | BD 4.095 |
500+ | BD 0.772 | BD 3.859 |
Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.65V
Number of Channels
4
Number of Pins
16
Package Type
PDIP
Input Current Type
DC
Typical Rise Time
1.9µs
Maximum Input Current
60 mA
Isolation Voltage
5300 V ac
Maximum Current Transfer Ratio
300%
Typical Fall Time
1.4µs
Minimum Current Transfer Ratio
20%
Series
ILQ
Country of Origin
Malaysia
Product details