Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
Phototransistor
Maximum Forward Voltage
1.3V
Number of Channels
4
Number of Pins
16
Package Type
PDIP
Input Current Type
AC
Typical Rise Time
2.8µs
Maximum Input Current
60 mA
Isolation Voltage
5300 V ac
Maximum Current Transfer Ratio
600%
Typical Fall Time
11µs
Minimum Current Transfer Ratio
50%
Series
ILQ
Country of Origin
Malaysia
Product details
Optocoupler, AC Input, Transistor Output, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
BD 7.481
BD 1.496 Each (In a Pack of 5) (Exc. Vat)
BD 8.229
BD 1.646 Each (In a Pack of 5) (inc. VAT)
5
BD 7.481
BD 1.496 Each (In a Pack of 5) (Exc. Vat)
BD 8.229
BD 1.646 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.496 | BD 7.481 |
25 - 45 | BD 1.045 | BD 5.224 |
50 - 120 | BD 0.982 | BD 4.909 |
125 - 245 | BD 0.840 | BD 4.200 |
250+ | BD 0.777 | BD 3.885 |
Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
Phototransistor
Maximum Forward Voltage
1.3V
Number of Channels
4
Number of Pins
16
Package Type
PDIP
Input Current Type
AC
Typical Rise Time
2.8µs
Maximum Input Current
60 mA
Isolation Voltage
5300 V ac
Maximum Current Transfer Ratio
600%
Typical Fall Time
11µs
Minimum Current Transfer Ratio
50%
Series
ILQ
Country of Origin
Malaysia
Product details