Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.3V
Number of Channels
4
Number of Pins
16
Package Type
PDIP
Input Current Type
DC
Typical Rise Time
2.8µs
Maximum Input Current
60 mA
Isolation Voltage
5300 V ac
Maximum Current Transfer Ratio
600%
Typical Fall Time
11µs
Minimum Current Transfer Ratio
100%
Series
ILQ
Country of Origin
Malaysia
Product details
Optocoupler, Transistor Output, IL, ILD, ILQ Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
BD 5.500
BD 1.100 Each (In a Pack of 5) (Exc. Vat)
BD 6.050
BD 1.210 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 5.500
BD 1.100 Each (In a Pack of 5) (Exc. Vat)
BD 6.050
BD 1.210 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.3V
Number of Channels
4
Number of Pins
16
Package Type
PDIP
Input Current Type
DC
Typical Rise Time
2.8µs
Maximum Input Current
60 mA
Isolation Voltage
5300 V ac
Maximum Current Transfer Ratio
600%
Typical Fall Time
11µs
Minimum Current Transfer Ratio
100%
Series
ILQ
Country of Origin
Malaysia
Product details