Vishay P-Channel MOSFET, 1.8 A, 200 V, 3-Pin TO-220AB IRF9610PBF

RS Stock No.: 542-9462Brand: VishayManufacturers Part No.: IRF9610PBF
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

1.8 A

Maximum Drain Source Voltage

200 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

11 nC @ 10 V

Width

4.7mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.41mm

Maximum Operating Temperature

+150 °C

Height

9.01mm

Minimum Operating Temperature

-55 °C

Product details

P-Channel MOSFET, 100V to 400V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
P-channel MOSFET,IRF9610 1.8A 200V
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 0.786

BD 0.786 Each (Exc. Vat)

BD 0.865

BD 0.865 Each (inc. VAT)

Vishay P-Channel MOSFET, 1.8 A, 200 V, 3-Pin TO-220AB IRF9610PBF
Select packaging type

BD 0.786

BD 0.786 Each (Exc. Vat)

BD 0.865

BD 0.865 Each (inc. VAT)

Vishay P-Channel MOSFET, 1.8 A, 200 V, 3-Pin TO-220AB IRF9610PBF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 0.786
10 - 49BD 0.720
50 - 99BD 0.698
100 - 249BD 0.632
250+BD 0.600

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
P-channel MOSFET,IRF9610 1.8A 200V
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

1.8 A

Maximum Drain Source Voltage

200 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

11 nC @ 10 V

Width

4.7mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.41mm

Maximum Operating Temperature

+150 °C

Height

9.01mm

Minimum Operating Temperature

-55 °C

Product details

P-Channel MOSFET, 100V to 400V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
P-channel MOSFET,IRF9610 1.8A 200V
P.O.A.Each (Exc. Vat)