Technical Document
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
15 A
Maximum Drain Source Voltage
250 V
Package Type
TO-247AC
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
280 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
150 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Number of Elements per Chip
1
Length
15.87mm
Typical Gate Charge @ Vgs
63 nC @ 10 V
Maximum Operating Temperature
+150 °C
Width
5.31mm
Transistor Material
Si
Minimum Operating Temperature
-55 °C
Height
20.82mm
Product details
N-Channel MOSFET, 200V to 250V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
BD 7.810
BD 1.562 Each (In a Pack of 5) (Exc. Vat)
BD 8.591
BD 1.718 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 7.810
BD 1.562 Each (In a Pack of 5) (Exc. Vat)
BD 8.591
BD 1.718 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.562 | BD 7.810 |
25 - 45 | BD 1.326 | BD 6.628 |
50 - 120 | BD 1.172 | BD 5.858 |
125 - 245 | BD 1.111 | BD 5.555 |
250+ | BD 1.045 | BD 5.225 |
Technical Document
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
15 A
Maximum Drain Source Voltage
250 V
Package Type
TO-247AC
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
280 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
150 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Number of Elements per Chip
1
Length
15.87mm
Typical Gate Charge @ Vgs
63 nC @ 10 V
Maximum Operating Temperature
+150 °C
Width
5.31mm
Transistor Material
Si
Minimum Operating Temperature
-55 °C
Height
20.82mm
Product details