Vishay N-Channel MOSFET, 1.4 A, 600 V, 3-Pin IPAK IRFU1N60APBF

RS Stock No.: 812-0660Brand: VishayManufacturers Part No.: IRFU1N60APBF
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

1.4 A

Maximum Drain Source Voltage

600 V

Package Type

IPAK (TO-251)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

7 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

36 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

2.39mm

Transistor Material

Si

Number of Elements per Chip

1

Length

6.73mm

Typical Gate Charge @ Vgs

14 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

6.22mm

Minimum Operating Temperature

-55 °C

Country of Origin

Malaysia

Product details

N-Channel MOSFET, 600V to 1000V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 6.380

BD 0.638 Each (In a Pack of 10) (Exc. Vat)

BD 7.018

BD 0.702 Each (In a Pack of 10) (inc. VAT)

Vishay N-Channel MOSFET, 1.4 A, 600 V, 3-Pin IPAK IRFU1N60APBF
Select packaging type

BD 6.380

BD 0.638 Each (In a Pack of 10) (Exc. Vat)

BD 7.018

BD 0.702 Each (In a Pack of 10) (inc. VAT)

Vishay N-Channel MOSFET, 1.4 A, 600 V, 3-Pin IPAK IRFU1N60APBF

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

1.4 A

Maximum Drain Source Voltage

600 V

Package Type

IPAK (TO-251)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

7 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

36 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

2.39mm

Transistor Material

Si

Number of Elements per Chip

1

Length

6.73mm

Typical Gate Charge @ Vgs

14 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

6.22mm

Minimum Operating Temperature

-55 °C

Country of Origin

Malaysia

Product details

N-Channel MOSFET, 600V to 1000V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more