Technical Document
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
8 A
Maximum Drain Source Voltage
60 V
Package Type
TO-220 FULLPAK
Mounting Type
Through Hole
BD 2.805
BD 0.561 Each (In a Pack of 5) (Exc. Vat)
BD 3.085
BD 0.617 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 2.805
BD 0.561 Each (In a Pack of 5) (Exc. Vat)
BD 3.085
BD 0.617 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | BD 0.561 | BD 2.805 |
10 - 20 | BD 0.506 | BD 2.530 |
25 - 95 | BD 0.506 | BD 2.530 |
100 - 245 | BD 0.434 | BD 2.172 |
250+ | BD 0.424 | BD 2.118 |
Technical Document
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
8 A
Maximum Drain Source Voltage
60 V
Package Type
TO-220 FULLPAK
Mounting Type
Through Hole