Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay IWAS-4832FF-50 Wireless Charging Coil Receiver, 9.7 μH

RS Stock No.: 862-6534Brand: VishayManufacturers Part No.: IWAS4832FFEB9R7J50
brand-logo
View all in Wireless Charging Coils

Technical Document

Specifications

Brand

Vishay

Inductance

9.7 μH

Function

Receiver

Maximum DC Resistance

200mΩ

Series

IWAS-4832FF-50

Mounting Type

Axial

Inductance Tolerance

±5%

Dimensions

48 x 32 x 1mm

Length

48mm

Height

32mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.751

BD 3.751 Each (Exc. Vat)

BD 4.126

BD 4.126 Each (inc. VAT)

Vishay IWAS-4832FF-50 Wireless Charging Coil Receiver, 9.7 μH
Select packaging type

BD 3.751

BD 3.751 Each (Exc. Vat)

BD 4.126

BD 4.126 Each (inc. VAT)

Vishay IWAS-4832FF-50 Wireless Charging Coil Receiver, 9.7 μH
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49BD 3.751
50 - 99BD 3.443
100 - 199BD 2.316
200 - 499BD 2.238
500+BD 2.123

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Inductance

9.7 μH

Function

Receiver

Maximum DC Resistance

200mΩ

Series

IWAS-4832FF-50

Mounting Type

Axial

Inductance Tolerance

±5%

Dimensions

48 x 32 x 1mm

Length

48mm

Height

32mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more