Technical Document
Specifications
Brand
VishayCapacitance
100nF
Voltage
50V dc
Mounting Type
Through Hole
Dielectric
X7R
Tolerance
±10%
Dimensions
4 x 2.6 x 4mm
Length
4mm
Depth
2.6mm
Height
4mm
Series
K
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Radial
Lead Spacing
5 mm
Country of Origin
China
Product details
Vishay K Series
Vishay K series multilayer ceramic capacitors have a yellow flame retardant epoxy resin over a ceramic disc of which both sides are silver-plated. The K series are a highly reliable capacitor available in a wide range of capacitance values and voltages, to suit a wide range of applications.
Multilayer DC capacitor
Small size
Radial leads
X7R Dielectric
BD 0.178
BD 0.178 Each (Exc. Vat)
BD 0.196
BD 0.196 Each (inc. VAT)
1
BD 0.178
BD 0.178 Each (Exc. Vat)
BD 0.196
BD 0.196 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | BD 0.178 |
50 - 99 | BD 0.136 |
100 - 249 | BD 0.136 |
250 - 499 | BD 0.126 |
500+ | BD 0.121 |
Technical Document
Specifications
Brand
VishayCapacitance
100nF
Voltage
50V dc
Mounting Type
Through Hole
Dielectric
X7R
Tolerance
±10%
Dimensions
4 x 2.6 x 4mm
Length
4mm
Depth
2.6mm
Height
4mm
Series
K
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Radial
Lead Spacing
5 mm
Country of Origin
China
Product details
Vishay K Series
Vishay K series multilayer ceramic capacitors have a yellow flame retardant epoxy resin over a ceramic disc of which both sides are silver-plated. The K series are a highly reliable capacitor available in a wide range of capacitance values and voltages, to suit a wide range of applications.
Multilayer DC capacitor
Small size
Radial leads