Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Maximum Forward Voltage
1.45V
Number of Pins
6
Package Type
DIP
Series
LH
Country of Origin
Malaysia
Stock information temporarily unavailable.
BD 6.408
BD 1.282 Each (In a Pack of 5) (Exc. Vat)
BD 7.049
BD 1.410 Each (In a Pack of 5) (inc. VAT)
Vishay, LH1510AT Optocoupler, Through Hole, 6-Pin DIP
Select packaging type
Standard
5
BD 6.408
BD 1.282 Each (In a Pack of 5) (Exc. Vat)
BD 7.049
BD 1.410 Each (In a Pack of 5) (inc. VAT)
Vishay, LH1510AT Optocoupler, Through Hole, 6-Pin DIP
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.282 | BD 6.408 |
25 - 45 | BD 1.078 | BD 5.390 |
50 - 120 | BD 1.050 | BD 5.252 |
125 - 245 | BD 1.023 | BD 5.115 |
250+ | BD 0.962 | BD 4.812 |
Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Maximum Forward Voltage
1.45V
Number of Pins
6
Package Type
DIP
Series
LH
Country of Origin
Malaysia