Vishay, LH1512BB DC Input Photodiode Output Dual Optocoupler, Through Hole, 8-Pin DIP

RS Stock No.: 230-8338Brand: VishayManufacturers Part No.: LH1512BB
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Output Device

Photodiode

Maximum Forward Voltage

1.45V

Number of Channels

2

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Series

LH

Stock information temporarily unavailable.

BD 4.994

BD 2.497 Each (In a Pack of 2) (Exc. Vat)

BD 5.493

BD 2.747 Each (In a Pack of 2) (inc. VAT)

Vishay, LH1512BB DC Input Photodiode Output Dual Optocoupler, Through Hole, 8-Pin DIP
Select packaging type

BD 4.994

BD 2.497 Each (In a Pack of 2) (Exc. Vat)

BD 5.493

BD 2.747 Each (In a Pack of 2) (inc. VAT)

Vishay, LH1512BB DC Input Photodiode Output Dual Optocoupler, Through Hole, 8-Pin DIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 18BD 2.497BD 4.994
20 - 48BD 2.046BD 4.092
50 - 98BD 1.820BD 3.641
100 - 198BD 1.798BD 3.597
200+BD 1.749BD 3.498

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Output Device

Photodiode

Maximum Forward Voltage

1.45V

Number of Channels

2

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Series

LH