Vishay Solid State Relay, 200 mA Load, Surface Mount, 200 V Load

RS Stock No.: 257-6845Brand: VishayManufacturers Part No.: LH1522AAC
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Vishay

Maximum Load Current

200 mA

Mounting Type

Surface Mount

Maximum Load Voltage

200 V

Contact Configuration

SPST-NO

Output Device

MOSFET

Stock information temporarily unavailable.

BD 2.453

BD 2.453 Each (Exc. Vat)

BD 2.698

BD 2.698 Each (inc. VAT)

Vishay Solid State Relay, 200 mA Load, Surface Mount, 200 V Load
Select packaging type

BD 2.453

BD 2.453 Each (Exc. Vat)

BD 2.698

BD 2.698 Each (inc. VAT)

Vishay Solid State Relay, 200 mA Load, Surface Mount, 200 V Load
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 2.453
10 - 24BD 1.639
25 - 99BD 1.600
100+BD 1.573

Technical Document

Specifications

Brand

Vishay

Maximum Load Current

200 mA

Mounting Type

Surface Mount

Maximum Load Voltage

200 V

Contact Configuration

SPST-NO

Output Device

MOSFET