Technical Document
Specifications
Brand
VishayMaximum Load Current
0.25 A
Mounting Type
PCB Mount
Maximum Load Voltage
350 V
Maximum Control Voltage
1.5 V
Contact Configuration
SPST-NO
Terminal Type
Surface Mount
Output Device
MOSFET
Load Voltage Range
350V ac
Dimensions
8.7 x 6.5 x 3.81mm
Maximum Operating Temperature
+85°C
Depth
6.5mm
Length
8.7mm
Operating Temperature Range
-40 → +85°C
Minimum Operating Temperature
-40°C
Height
3.8mm
Product details
Optocoupler, Solid-State Relay (Photo MOSFET), Vishay Semiconductor
Optocouplers, Vishay Semiconductor
BD 9.030
BD 1.806 Each (In a Pack of 5) (Exc. Vat)
BD 9.933
BD 1.987 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 9.030
BD 1.806 Each (In a Pack of 5) (Exc. Vat)
BD 9.933
BD 1.987 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayMaximum Load Current
0.25 A
Mounting Type
PCB Mount
Maximum Load Voltage
350 V
Maximum Control Voltage
1.5 V
Contact Configuration
SPST-NO
Terminal Type
Surface Mount
Output Device
MOSFET
Load Voltage Range
350V ac
Dimensions
8.7 x 6.5 x 3.81mm
Maximum Operating Temperature
+85°C
Depth
6.5mm
Length
8.7mm
Operating Temperature Range
-40 → +85°C
Minimum Operating Temperature
-40°C
Height
3.8mm
Product details