Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Continuous Forward Current
200mA
Package Type
MiniMELF
Peak Reverse Repetitive Voltage
30V
Diode Technology
Schottky
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
2
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Length
3.7mm
Peak Reverse Recovery Time
5ns
Width
1.6mm
Height
1.6mm
Dimensions
1.6 x 3.7 x 1.6mm
Peak Non-Repetitive Forward Surge Current
4A
Country of Origin
China
Product details
Small Signal Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
BD 5.225
BD 0.104 Each (In a Pack of 50) (Exc. Vat)
BD 5.747
BD 0.114 Each (In a Pack of 50) (inc. VAT)
Standard
50
BD 5.225
BD 0.104 Each (In a Pack of 50) (Exc. Vat)
BD 5.747
BD 0.114 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | BD 0.104 | BD 5.225 |
250 - 450 | BD 0.060 | BD 3.025 |
500 - 1200 | BD 0.055 | BD 2.750 |
1250 - 2450 | BD 0.044 | BD 2.200 |
2500+ | BD 0.033 | BD 1.650 |
Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Continuous Forward Current
200mA
Package Type
MiniMELF
Peak Reverse Repetitive Voltage
30V
Diode Technology
Schottky
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
2
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Length
3.7mm
Peak Reverse Recovery Time
5ns
Width
1.6mm
Height
1.6mm
Dimensions
1.6 x 3.7 x 1.6mm
Peak Non-Repetitive Forward Surge Current
4A
Country of Origin
China
Product details
Small Signal Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.