Technical Document
Specifications
Brand
VishayPeak Average Forward Current
25A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
600V
Mounting Type
PCB Mount
Package Type
GSIB-5S
Pin Count
4
Stock information temporarily unavailable.
BD 5.181
BD 2.590 Each (In a Pack of 2) (Exc. Vat)
BD 5.699
BD 2.849 Each (In a Pack of 2) (inc. VAT)
Vishay Bridge Rectifier, 25A, 600V, 4-Pin
Select packaging type
Standard
2
BD 5.181
BD 2.590 Each (In a Pack of 2) (Exc. Vat)
BD 5.699
BD 2.849 Each (In a Pack of 2) (inc. VAT)
Vishay Bridge Rectifier, 25A, 600V, 4-Pin
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 98 | BD 2.590 | BD 5.181 |
100 - 198 | BD 1.798 | BD 3.597 |
200 - 498 | BD 1.688 | BD 3.377 |
500 - 998 | BD 1.584 | BD 3.168 |
1000+ | BD 1.436 | BD 2.871 |
Technical Document
Specifications
Brand
VishayPeak Average Forward Current
25A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
600V
Mounting Type
PCB Mount
Package Type
GSIB-5S
Pin Count
4