Technical Document
Specifications
Brand
VishayMaximum Resistance
10kΩ
Number of Turns
20
Mounting Type
Through Hole
Power Rating
1/2W
Series
43P
Orientation
Side Adjust
Termination Style
Pin
Length
20.57mm
Depth
4.83mm
Height
6.35mm
Dimensions
20.57 x 4.83 x 6.35mm
Shaft Diameter
2.54 mm
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Mexico
Product details
19mm (3/4in.) 500mW Rectangular End Adjust 43P Series Standard
Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built-in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-305
BD 1.804
BD 1.804 Each (Exc. Vat)
BD 1.984
BD 1.984 Each (inc. VAT)
Standard
1
BD 1.804
BD 1.804 Each (Exc. Vat)
BD 1.984
BD 1.984 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 1.804 |
10 - 24 | BD 1.727 |
25 - 49 | BD 1.639 |
50 - 99 | BD 1.254 |
100+ | BD 1.177 |
Technical Document
Specifications
Brand
VishayMaximum Resistance
10kΩ
Number of Turns
20
Mounting Type
Through Hole
Power Rating
1/2W
Series
43P
Orientation
Side Adjust
Termination Style
Pin
Length
20.57mm
Depth
4.83mm
Height
6.35mm
Dimensions
20.57 x 4.83 x 6.35mm
Shaft Diameter
2.54 mm
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Mexico
Product details
19mm (3/4in.) 500mW Rectangular End Adjust 43P Series Standard
Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built-in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-305