Technical Document
Specifications
Brand
VishayMaximum Resistance
2kΩ
Mounting Type
Panel Mount, Through Hole
Number of Turns
20
Orientation
Side Adjust
Power Rating
0.5W
Series
43P
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
27.81mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
19mm ( in.) 500mW Rectangular End Adjust 43P Series Panel Mount
Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built-in standoffs
Wiper idles at end of travel
BD 275.100
BD 2.751 Each (In a Box of 100) (Exc. Vat)
BD 302.610
BD 3.026 Each (In a Box of 100) (inc. VAT)
100
BD 275.100
BD 2.751 Each (In a Box of 100) (Exc. Vat)
BD 302.610
BD 3.026 Each (In a Box of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
100 - 100 | BD 2.751 | BD 275.100 |
200+ | BD 2.609 | BD 260.925 |
Technical Document
Specifications
Brand
VishayMaximum Resistance
2kΩ
Mounting Type
Panel Mount, Through Hole
Number of Turns
20
Orientation
Side Adjust
Power Rating
0.5W
Series
43P
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
27.81mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
19mm ( in.) 500mW Rectangular End Adjust 43P Series Panel Mount
Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built-in standoffs
Wiper idles at end of travel