Technical Document
Specifications
Brand
VishayMaximum Resistance
10kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.5W
Series
63M
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.52mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Czech Republic
Product details
63M Top Adjust
Single Turn 10mm Cermet 63 Series
BD 2.804
BD 2.804 Each (Exc. Vat)
BD 3.084
BD 3.084 Each (inc. VAT)
Standard
1
BD 2.804
BD 2.804 Each (Exc. Vat)
BD 3.084
BD 3.084 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 2.804 |
5 - 9 | BD 2.625 |
10 - 24 | BD 2.520 |
25 - 49 | BD 1.916 |
50+ | BD 1.801 |
Technical Document
Specifications
Brand
VishayMaximum Resistance
10kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.5W
Series
63M
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.52mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Czech Republic
Product details