Technical Document
Specifications
Brand
VishayMaximum Resistance
2kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.5W
Series
63M
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.52mm
Shaft Diameter
8.38 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Czech Republic
Product details
63M-T607 Finger Adjust
Height 10.41mm
Single Turn 10mm Cermet 63 Series
BD 3.773
BD 3.773 Each (Exc. Vat)
BD 4.150
BD 4.150 Each (inc. VAT)
Standard
1
BD 3.773
BD 3.773 Each (Exc. Vat)
BD 4.150
BD 4.150 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayMaximum Resistance
2kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.5W
Series
63M
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.52mm
Shaft Diameter
8.38 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Czech Republic
Product details
63M-T607 Finger Adjust
Height 10.41mm