50kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, 63P

Technical Document
Specifications
Brand
VishayMaximum Resistance
50kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.5W
Series
63P
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.52mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Czech Republic
Product details
63P Top Adjust
Single Turn 10mm Cermet 63 Series
BD 2.640
BD 2.640 Each (Exc. Vat)
BD 2.904
BD 2.904 Each (inc. VAT)
Standard
1
BD 2.640
BD 2.640 Each (Exc. Vat)
BD 2.904
BD 2.904 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 2.640 |
5 - 9 | BD 2.480 |
10 - 24 | BD 2.382 |
25 - 49 | BD 1.672 |
50+ | BD 1.562 |
Technical Document
Specifications
Brand
VishayMaximum Resistance
50kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.5W
Series
63P
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.52mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Czech Republic
Product details