Vishay 64W Series 19 (Electrical), 22 (Mechanical)-Turn Through Hole Trimmer Resistor with Pin Terminations, 10kΩ ±10%

RS Stock No.: 154-2050Brand: VishayManufacturers Part No.: M64W103KB40
View all in Trimmer Potentiometers

Technical Document

Specifications

Brand

Vishay

Maximum Resistance

10kΩ

Number of Turns

19 (Electrical), 22 (Mechanical)

Mounting Type

Through Hole

Power Rating

1/2W

Series

64W

Orientation

Top Adjust

Termination Style

Pin

Length

9.7mm

Depth

5mm

Height

11.1mm

Dimensions

9.7 x 5 x 11.1mm

Shaft Diameter

2.2 mm

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Czech Republic

Product details

Top Adjust 64W Series

Slim body profile, higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand-offs
IC style pins for PCB assembly
Precious metal wiper for set point stability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.496

BD 1.496 Each (Exc. Vat)

BD 1.646

BD 1.646 Each (inc. VAT)

Vishay 64W Series 19 (Electrical), 22 (Mechanical)-Turn Through Hole Trimmer Resistor with Pin Terminations, 10kΩ ±10%
Select packaging type

BD 1.496

BD 1.496 Each (Exc. Vat)

BD 1.646

BD 1.646 Each (inc. VAT)

Vishay 64W Series 19 (Electrical), 22 (Mechanical)-Turn Through Hole Trimmer Resistor with Pin Terminations, 10kΩ ±10%
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 1.496
10 - 24BD 1.436
25 - 49BD 1.314
50 - 99BD 1.188
100+BD 1.150

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Maximum Resistance

10kΩ

Number of Turns

19 (Electrical), 22 (Mechanical)

Mounting Type

Through Hole

Power Rating

1/2W

Series

64W

Orientation

Top Adjust

Termination Style

Pin

Length

9.7mm

Depth

5mm

Height

11.1mm

Dimensions

9.7 x 5 x 11.1mm

Shaft Diameter

2.2 mm

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Czech Republic

Product details

Top Adjust 64W Series

Slim body profile, higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand-offs
IC style pins for PCB assembly
Precious metal wiper for set point stability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more